Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHD4508NT1GCopy
Order Code2317625
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.1A
Continuous Drain Current Id P Channel4.1A
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The NTHD4508NT1G is a ChipFET™ dual N-channel Power MOSFET designed for battery and low side switching in portable equipment such as MP3 players, cell phones, DSCs and PDAs. It is suitable for DC-to-DC buck/boost converter and level shifting applications.
- Low RDS (ON) and fast switching
- Excellent thermal capabilities where heat transfer is required
Applications
Industrial, Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.1A
No. of Pins
8Pins
Power Dissipation P Channel
2.1W
Product Range
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.1A
Transistor Case Style
ChipFET
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
