Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH4L028N170M1.Copy
Manufacturer Standard Lead Time47 weeks
Order Code4070487
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.780 (CNY334.2314) |
| 5+ | CNY259.890 (CNY293.6757) |
| 10+ | CNY223.990 (CNY253.1087) |
| 50+ | CNY219.520 (CNY248.0576) |
| 100+ | CNY215.040 (CNY242.9952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.78 (CNY334.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L028N170M1.Copy
Manufacturer Standard Lead Time47 weeks
Order Code4070487
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id81A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.028ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4.3V
Power Dissipation535W
Operating Temperature Max175°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
81A
Drain Source On State Resistance
0.028ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
SVHC
Lead
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
535W
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01464
