Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTF3055L108T1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2317880
Re-Reel1431323RL
Cut Tape1431323
Your Part Number
4,435 In Stock
2,000 more incoming. You can reserve stock now
148 Next business day delivery available(Shanghai stock)
4,287 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.340 | CNY12.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.340 (CNY13.9442) |
| 10+ | CNY7.550 (CNY8.5315) |
| 50+ | CNY5.020 (CNY5.6726) |
| 200+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY3.950 (CNY4.4635) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.450 (CNY3.8985) |
| 3000+ | CNY3.390 (CNY3.8307) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTF3055L108T1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2317880
Re-Reel1431323RL
Cut Tape1431323
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.68V
Power Dissipation2.1W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTF3055L108T1G is a N-channel logic level Power MOSFET, designed for low voltage, high speed switching applications in power supplies, converters and power motor controls and bridge circuits.
- AEC-Q101 Qualified
- PPAP capable
Applications
Automotive, Motor Drive & Control, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
5V
Power Dissipation
2.1W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.68V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NTF3055L108T1G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000199
