Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTF2955T1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2317882
Re-Reel1453649RL
Cut Tape1453649
Your Part Number
27,748 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
732 Delivery in 3-4 Business Days(SG stock)
26,996 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.400 | CNY15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY9.640 (CNY10.8932) |
| 50+ | CNY6.380 (CNY7.2094) |
| 200+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.060 (CNY5.7178) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.580 (CNY5.1754) |
| 3000+ | CNY4.490 (CNY5.0737) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTF2955T1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2317882
Re-Reel1453649RL
Cut Tape1453649
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.17ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4V
Power Dissipation1W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTF2955T1G is a single, P-channel power MOSFET. The applications include power supplies, PWM motor control, converters, and power management.
- Drain-to-source on resistance is 145mohm typ (VGS = -10V, ID = -0.75A)
- Gate-to-source voltage is ±20V (TJ = 25°C)
- Continuous drain current is -2.6A (TJ = 25°C, steady state)
- Power dissipation is 2.3W (TJ = 25°C, steady state)
- Pulsed drain current is -17A (tp = 10µs, TJ = 25°C)
- Drain-to-source breakdown voltage is -60V min (VGS = 0V, ID = -250µA, TJ=25°C)
- Gate threshold voltage range from -2.0 to -4.0V (VGS = VDS, ID = -1.0mA, TJ=25°C)
- Forward transconductance is 1.77S typ (VGS = -15V, ID = -0.75A, TJ=25°C)
- Turn-on delay time is 11ns rtp (VGS = 10V, VDD = 25V, ID = 1.5A, RG = 9.1ohm, RL = 25ohm)
- SOT-223 package, operating junction range from -55 to 175°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
20V
Power Dissipation
1W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.17ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for NTF2955T1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
