
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.110 (CNY56.6243) |
| 5+ | CNY46.270 (CNY52.2851) |
| 10+ | CNY42.420 (CNY47.9346) |
| 50+ | CNY40.750 (CNY46.0475) |
| 100+ | CNY39.070 (CNY44.1491) |
| 250+ | CNY38.290 (CNY43.2677) |
Product Information
Product Overview
SUPERFET III MOSFET is ON Semiconductor’s brand new high voltage super junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency. SUPERFET III FRFET MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability. The TOLL package offers improved thermal performance and excellent switching performance thanks to 4 pin Kelvin Source configuration and lower parasitic source inductance. Applications include telecom / server power supplies, industrial power supplies, EV charger and UPS / solar.
- 700V at TJ= 150°C typical RDS(on)= 70mohm
- Ultra low gate charge (typical Qg= 79nC)
- Low effective output capacitance (typical Coss(eff.)= 682pF)
- 100% avalanche tested
- Kelvin source configuration and low parasitic source inductance
- Higher system reliability at low temperature operation
- Higher system reliability in LLC and Phase shift full bridge circuit
- Lower switching loss, high power density
- High reliability in humid ambient condition
- Lower peak Vds and lower Vgs oscillation
Technical Specifications
N Channel
40A
H-PSOF
10V
313W
150°C
-
No SVHC (25-Jun-2025)
650V
0.07ohm
Surface Mount
5V
8Pins
SUPERFET III FRFET
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
