Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG1000N170M1Copy
Order Code4244651
Product RangeEliteSiC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.930 (CNY32.6909) |
| 10+ | CNY24.200 (CNY27.346) |
| 50+ | CNY20.390 (CNY23.0407) |
| 100+ | CNY19.170 (CNY21.6621) |
| 250+ | CNY18.030 (CNY20.3739) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.93 (CNY32.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG1000N170M1Copy
Order Code4244651
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id4.3A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance1.43ohm
Transistor Case StyleD2PAK-7L
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4.3V
Power Dissipation51W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (27-Jun-2024)
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
4.3A
Drain Source On State Resistance
1.43ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
D2PAK-7L
Rds(on) Test Voltage
20V
Power Dissipation
51W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
