Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVG1001MXTAGCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3973625RL
Cut Tape3973625
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.900 | CNY6.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.900 (CNY7.797) |
| 10+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2500+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVG1001MXTAGCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3973625RL
Cut Tape3973625
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Max8.5GHz
Frequency Response RF Min100MHz
Frequency Response RF Max8.5GHz
RF IC Case StyleX2DFNW
IC Case / PackageX2DFNW
No. of Pins6Pins
Supply Voltage Max6V
Operating Temperature Min-40°C
Insertion Loss Typ2.5dB
Operating Temperature Max125°C
Third Order Intercept Point IIP3 Typ-
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Frequency Max
8.5GHz
Frequency Response RF Max
8.5GHz
IC Case / Package
X2DFNW
Supply Voltage Max
6V
Insertion Loss Typ
2.5dB
Third Order Intercept Point IIP3 Typ
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
RF Switch Configuration
SPDT
Frequency Response RF Min
100MHz
RF IC Case Style
X2DFNW
No. of Pins
6Pins
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
