Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS60101DMTTBGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2728020RL
Cut Tape2728020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.610 | CNY8.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.610 (CNY9.7293) |
| 10+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 5000+ | CNY1.540 (CNY1.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS60101DMTTBGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2728020RL
Cut Tape2728020
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN1A
Continuous Collector Current PNP-
Power Dissipation NPN2.27W
Power Dissipation PNP-
DC Current Gain hFE Min NPN35hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleWDFN
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN180MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current NPN
1A
Power Dissipation NPN
2.27W
DC Current Gain hFE Min NPN
35hFE
Transistor Case Style
WDFN
Transistor Mounting
Surface Mount
Transition Frequency NPN
180MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
