Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.780 | CNY8.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.780 (CNY2.0114) |
| 50+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.679 (CNY0.7673) |
| 1500+ | CNY0.666 (CNY0.7526) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.595 (CNY0.6724) |
| 9000+ | CNY0.584 (CNY0.6599) |
Product Information
Product Overview
The NSR1020MW2T1G is a Schottky Barrier Diode designed in SOD-323 package offers extremely low Vf performance. The low forward voltage makes them capable of handling high current in a very small package. The resulting device is ideally suited for application as a blocking diode in charging applications or as part of discrete buck converter or discrete boost converter. As part of a buck conversion circuit, a boost conversion circuit or a charging circuit the low Vf drop of the Schottky improves the efficiency of the overall device by consuming less power in the forward mode.
- 0.24V at IF = 10mADC Low forward voltage (typ.)
- High current capability
- Class 3B human body model & Class C machine model ESD rating
- AEC Qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Industrial
Technical Specifications
Single
1A
5A
SOD-323
-
NSR10
No SVHC (25-Jun-2025)
20V
440mV
125°C
2Pins
Surface Mount
AEC-Q101
Technical Docs (3)
Alternatives for NSR1020MW2T1G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

