Print Page
22,045 In Stock
Need more?
22,045 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY0.747 (CNY0.8441) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 5000+ | CNY0.644 (CNY0.7277) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.657 (CNY0.7424) |
| 24000+ | CNY0.644 (CNY0.7277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0620P2T5GCopy
Order Code
Full Reel2317717
Re-Reel2317440RL
Cut Tape2317440
Product RangeNSR06
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max520mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-923
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingSurface Mount
Product RangeNSR06
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NSR0620P2T5G is a schottky barrier diode that is optimized for very low forward voltage drop and low leakage current and is used in a wide range of DC-DC converter, clamping, and protection applications in portable devices. It enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
- Forward voltage is 350mV typ (IF = 100mA, TA = 25°C)
- Reverse leakage is 2.0µA typ (VR = 10V, TA = 25°C)
- Total power dissipation at TA = 25°C is 190mW
- Very high switching speed is 4.0ns at 10mA
- Total capacitance is 12pF typ (VR = 1.0V, f = 1MHz, TA = 25°C)
- Maximum reverse voltage is 20VDC, max non-repetitive peak forward surge current is 1.0A
- ESD Rating Human Body Model Class 3B, Machine Model Class C
- Reverse recovery time is 4.0ns typ (IF = IR = 10mA, IR = 1.0mA, TA = 25°C)
- SOD-923 package, junction operating temperature range from -55 to +125°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
1A
Diode Case Style
SOD-923
Reverse Recovery Time
4ns
Product Range
NSR06
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
520mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for NSR0620P2T5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027

