Print Page
43,150 In Stock
Need more?
17,245 Delivery in 3-4 Business Days(SG stock)
25,905 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.629 | CNY3.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.629 (CNY0.7108) |
| 50+ | CNY0.532 (CNY0.6012) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.278 (CNY0.3141) |
| 1500+ | CNY0.273 (CNY0.3085) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.176 (CNY0.1989) |
| 9000+ | CNY0.173 (CNY0.1955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0530HT1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2985318
Re-Reel2508350RL
Cut Tape2508350
Product RangeNSR05
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current-
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNSR05
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
-
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOD-323
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
NSR05
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003

