54,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY0.754 (CNY0.852) |
| 250+ | CNY0.557 (CNY0.6294) |
| 1000+ | CNY0.367 (CNY0.4147) |
| 10500+ | CNY0.360 (CNY0.4068) |
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.352 (CNY0.3978) |
| 63000+ | CNY0.345 (CNY0.3898) |
Product Information
Product Overview
The NSR0340HT1G is a Schottky Barrier Diode optimized for very low forward voltage drop, low leakage current and used in a wide range of DC-DC converter, clamping and protection applications in portable devices. This SOD-323 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements. It is used in LCD and keypad backlighting, camera photo flash, buck and boost DC-DC converter, reverse voltage and current protection, mobile handsets, mp3 players, digital camera and camcorders, notebook PCs & PDAs and GPS.
- 415mV at 100mA Very low forward voltage drop
- 0.4μA at 25V Low reverse current VR
- Power dissipation of 160mW with minimum trace
- Very high switching speed
- 6pF Low capacitance CT
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Portable Devices, Computers & Computer Peripherals, Lighting, Consumer Electronics
Technical Specifications
Single
250mA
1A
SOD-323
5ns
NSR03
No SVHC (25-Jun-2025)
40V
590mV
150°C
2Pins
Surface Mount
AEC-Q101
Technical Docs (2)
Alternatives for NSR0340HT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

