
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.700 | CNY18.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.700 (CNY4.181) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.941 (CNY1.0633) |
Product Information
Product Overview
The NSM4002MR6T1G is a dual NPN Bipolar Transistor Array for driving LEDs. The device contains a single two NPN transistors. The base of the Q2 NPN transistor is internally connected to the collector of the Q1 NPN transistor. It is designed to replace a discrete solution that is common for providing a constant current by integrating these two components into a single device. It is ideal for surface-mount applications in space constrained applications.
- Simplifies circuit design
- Reduces board space
- Reduces component count
- Halogen-free
- -55 to 150°C Junction temperature range
Applications
LED Lighting, Motor Drive & Control, Industrial, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Dual NPN
-
-
-
-
6Pins
150°C
-
-
No SVHC (25-Jun-2025)
45V
500mA
500µW
40hFE
SC-74
Surface Mount
300MHz
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
