
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.970 (CNY2.2261) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.740 (CNY1.9662) |
| 7500+ | CNY1.720 (CNY1.9436) |
Product Information
Product Overview
The NSIC2030JBT3G is a constant current regulator & LED driver for A/C off-line applications in 2 pin SMB package. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 35% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator. The 120V anode cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode cathode voltage rating withstands surges common in automotive, industrial and commercial signage applications.
- Robust power package of 3W
- Steady state current at Vak = 7.5V is 30mA
- Voltage overhead is 1.8V
- Pulse current at Vak = 7.5V is 32.8mA
- Immediate turn-on
- Voltage surge suppressing protecting LEDs
- UL94 V0 certified
- SBT (self biased transistor) technology
- Negative temperature coefficient
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
2Pins
120V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
DO-214AA
30mA
-
30mA
DO-214AA
-
Surface Mount
175°C
AEC-Q100
Lead (25-Jun-2025)
Constant Current
1Outputs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
