
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.570 | CNY5.57 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 2500+ | CNY2.470 (CNY2.7911) |
| 5000+ | CNY2.410 (CNY2.7233) |
Product Information
Product Overview
The NSI50350AST3G is a constant current LED Driver designed to provide a solution for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. It requires no external components allowing it to be designed as a high or low-side regulator.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - protecting LEDs
- SBT (Self-biased transistor) technology
- Negative temperature coefficient
- UL94V-0 Flammability rating
Applications
Automotive, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
2Pins
50V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
DO-214AB
350mA
-
350mA
DO-214AB
-
Surface Mount
175°C
AEC-Q100
Lead (25-Jun-2025)
Constant Current
1Outputs
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
