
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 2500+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.820 (CNY3.1866) |
Product Information
Product Overview
The NSI50150ADT4G is an adjustable constant current LED Driver designed to provide a solution for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. It requires no external components allowing it to be designed as a high or low-side regulator.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - protecting LEDs
- SBT (Self-biased transistor) technology
- Negative temperature coefficient
- Eliminates additional regulation
- UL94V-0 Flammability rating
Applications
Automotive, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
3Pins
50V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
TO-252 (DPAK)
350mA
-
350mA
TO-252 (DPAK)
-
Surface Mount
175°C
AEC-Q100
Lead (25-Jun-2025)
Constant Current
1Outputs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
