
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.999 | CNY5.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.999 (CNY1.1289) |
| 50+ | CNY0.948 (CNY1.0712) |
| 100+ | CNY0.896 (CNY1.0125) |
| 500+ | CNY0.844 (CNY0.9537) |
| 1500+ | CNY0.792 (CNY0.895) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.648 (CNY0.7322) |
| 9000+ | CNY0.636 (CNY0.7187) |
Product Information
Product Overview
The NSI45030AT1G is a linear constant Current Regulator designed to provide a cost effective solution for regulating current in LEDs (similar to constant current diode, CCD). The constant current regulator is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The constant current regulator turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator.
- Simple, economical and robust device
- High or low side control, simple battery charge
- Reduce LED binning and therefore inventory
Applications
Automotive, Industrial, Commercial
Technical Specifications
1Channels
-
2Pins
45V
-55°C
-
-
AEC-Q100
SOD-123
30mA
1MHz
30mA
SOD-123
0V
Surface Mount
150°C
AEC-Q100
No SVHC (25-Jun-2025)
Linear
1Outputs
-
Technical Docs (2)
Alternatives for NSI45030AT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
