
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.973 | CNY4.86 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.973 (CNY1.0995) |
| 50+ | CNY0.868 (CNY0.9808) |
| 100+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.681 (CNY0.7695) |
| 1500+ | CNY0.668 (CNY0.7548) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.648 (CNY0.7322) |
| 9000+ | CNY0.636 (CNY0.7187) |
Product Information
Product Overview
The NSI45020AT1G is a constant current regulator and LED driver in 2 pin SOD-123 package. This linear constant current regulator (CCR) is a simple, economical and robust device designed to provide cost effective solution for regulating current in LEDs (similar to constant current diode and CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The NSI45020AT1G turns on immediately and is at 25% of regulation with only 0.5V Vak (Anode to Cathode Voltage). It requires no external components allowing it to be designed as a high or low side regulator.
- 460mW robust power package
- Voltage surge suppression
- UL94−V0 certified
- Steady state current of 20mA at Vak = 7.5V
- Operating junction temperature range from -55 °C to 150°C
- High or low side control
Applications
Power Management, Industrial
Technical Specifications
1Channels
-
2Pins
45V
-55°C
-
-
AEC-Q100
SOD-123
20mA
1MHz
20mA
SOD-123
0V
Surface Mount
150°C
AEC-Q100
No SVHC (25-Jun-2025)
Linear
1Outputs
-
Technical Docs (2)
Alternatives for NSI45020AT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
