Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNRVTSAF5100ET3G
Order Code
Re-Reel4312949RL
Cut Tape4312949
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVTSAF5100ET3G
Order Code
Re-Reel4312949RL
Cut Tape4312949
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleSMA-FL
No. of Pins2Pins
Forward Voltage Max690mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
5A
Diode Case Style
SMA-FL
Forward Voltage Max
690mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
