Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVTS5100ETFSWFTAG
Order Code
Re-Reel2981204RL
Cut Tape2981204
Product RangeTrench
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode Configuration-
Diode Case StyleWDFN
No. of Pins8Pins
Forward Voltage Max1V
Forward Surge Current80A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTrench
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
-
No. of Pins
8Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
5A
Diode Case Style
WDFN
Forward Voltage Max
1V
Operating Temperature Max
175°C
Product Range
Trench
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

