Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLSV4T244DTR2G.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2809848
Your Part Number
805 In Stock
Need more?
805 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.620 (CNY16.5206) |
| 10+ | CNY11.310 (CNY12.7803) |
| 50+ | CNY10.210 (CNY11.5373) |
| 100+ | CNY9.730 (CNY10.9949) |
| 250+ | CNY9.420 (CNY10.6446) |
| 500+ | CNY9.240 (CNY10.4412) |
| 1000+ | CNY9.130 (CNY10.3169) |
| 2500+ | CNY8.950 (CNY10.1135) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.62 (CNY16.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSV4T244DTR2G.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2809848
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay1.6ns
No. of Pins14Pins
Logic Case StyleTSSOP
Supply Voltage Min900mV
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Logic TypeLevel Translator
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
1.6ns
Logic Case Style
TSSOP
Supply Voltage Max
4.5V
Operating Temperature Max
105°C
Product Range
-
MSL
-
Output Current
-
No. of Pins
14Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translator
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
