Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLHV3157NDFT2G.Copy
Order Code
Re-Reel2627931RL
Cut Tape2627931
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLHV3157NDFT2G.Copy
Order Code
Re-Reel2627931RL
Cut Tape2627931
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range-12V to -4V
On State Resistance Max15ohm
IC Case / PackageSC-70
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ9ohm
On Resistance Max15ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The NLHV3157NDFT2G is a negative voltage SPDT switch in 6 pin SC88 package. The NLHV3157N is an advanced CMOS analogue switch fabricated with silicon gate CMOS technology. The device passes analogue and digital negative voltages that may vary across the full power supply range (from VEE to GND). It is used in GaN transistor power amplifiers.
- Operating voltage range VEE from -12V to -4V
- Switch signal voltage range VIS = VEE to GND
- Positive control signal voltage VIN = 0V to 3.3V
- Low on resistance RON is less than or equal to 5ohm at VEE = -10 V
- Latch up performance exceeds 200mA
- Maximum quiescent supply current is 25µA
- Operating temperature range from -55°C to +125°C
Applications
Signal Processing
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
-12V to -4V
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Power Supply Type
Single Supply
On State Resistance Max
15ohm
No. of Pins
6Pins
On Resistance Typ
9ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
