Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLAS7222BMUTBGCopy
Order Code
Re-Reel2844950RL
Cut Tape2844950
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLAS7222BMUTBGCopy
Order Code
Re-Reel2844950RL
Cut Tape2844950
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 4.5V
On State Resistance Max12ohm
IC Case / PackageUQFN
No. of Pins10Pins
No. of Channels1Channels
On Resistance Typ7.5ohm
On Resistance Max12ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
InterfacesUSB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for NLAS7222BMUTBG
1 Product Found
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 4.5V
IC Case / Package
UQFN
No. of Channels
1Channels
On Resistance Max
12ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Power Supply Type
Single Supply
On State Resistance Max
12ohm
No. of Pins
10Pins
On Resistance Typ
7.5ohm
Switch Configuration
DPDT
Interfaces
USB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
