Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLA9306DTR2G-QCopy
Manufacturer Standard Lead Time6 weeks
Order Code4849005
Your Part Number
3,680 In Stock
Need more?
3,680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 5000+ | CNY1.440 (CNY1.6272) |
| 10000+ | CNY1.410 (CNY1.5933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLA9306DTR2G-QCopy
Manufacturer Standard Lead Time6 weeks
Order Code4849005
Technical Datasheet
No. of Inputs2Inputs
Output Current64mA
Propagation Delay2ns
No. of Pins8Pins
IC Case / PackageTSSOP
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
2ns
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Output Current
64mA
No. of Pins
8Pins
Supply Voltage Min
1.8V
Operating Temperature Min
-55°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
