Print Page
2,495 In Stock
Need more?
2,495 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.724 | CNY3.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.724 (CNY0.8181) |
| 10+ | CNY0.362 (CNY0.4091) |
| 100+ | CNY0.262 (CNY0.2961) |
| 500+ | CNY0.240 (CNY0.2712) |
| 1000+ | CNY0.218 (CNY0.2463) |
| 5000+ | CNY0.211 (CNY0.2384) |
| 10000+ | CNY0.208 (CNY0.235) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL7SZ58DFT2GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2724123RL
Cut Tape2724123
Product Range7SZ58
Technical Datasheet
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSC-88
Logic Case StyleSC-88
Product Range7SZ58
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
3Inputs
IC Case / Package
SC-88
Product Range
7SZ58
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
6Pins
Logic Case Style
SC-88
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NL7SZ58DFT2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

