Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL5X4002DR2GCopy
Manufacturer Standard Lead Time5 weeks
Order Code4849003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.320 (CNY4.8816) |
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY2.030 (CNY2.2939) |
| 5000+ | CNY1.990 (CNY2.2487) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.32 (CNY4.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL5X4002DR2GCopy
Manufacturer Standard Lead Time5 weeks
Order Code4849003
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay4ns
No. of Pins8Pins
IC Case / PackageSOIC-NB
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Autosense Level Translator
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
4ns
IC Case / Package
SOIC-NB
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Current
-
No. of Pins
8Pins
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Autosense Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
