Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.090 (CNY4.6217) |
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 2500+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.09 (CNY4.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL5X4002DR2G-QCopy
Order Code4849004
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay4ns
No. of Pins8Pins
IC Case / PackageSOIC-NB
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Autosense Level Translator
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
4ns
IC Case / Package
SOIC-NB
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Output Current
-
No. of Pins
8Pins
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Autosense Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
