Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL3X5004MN1TXGCopy
Manufacturer Standard Lead Time36 weeks
Order Code4751714
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY5.230 (CNY5.9099) |
| 100+ | CNY4.300 (CNY4.859) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY4.130 (CNY4.6669) |
| 2500+ | CNY4.050 (CNY4.5765) |
| 5000+ | CNY3.960 (CNY4.4748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3X5004MN1TXGCopy
Manufacturer Standard Lead Time36 weeks
Order Code4751714
Technical Datasheet
No. of Inputs4Inputs
Output Current20µA
Propagation Delay4.7ns
No. of Pins14Pins
IC Case / PackageUQFN-EP
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
4.7ns
IC Case / Package
UQFN-EP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Current
20µA
No. of Pins
14Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
