Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL3X5004MN1TXG-QCopy
Manufacturer Standard Lead Time38 weeks
Order Code4751715
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY5.230 (CNY5.9099) |
| 100+ | CNY4.300 (CNY4.859) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY4.130 (CNY4.6669) |
| 2500+ | CNY4.050 (CNY4.5765) |
| 5000+ | CNY3.960 (CNY4.4748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3X5004MN1TXG-QCopy
Manufacturer Standard Lead Time38 weeks
Order Code4751715
Technical Datasheet
No. of Inputs4Inputs
Output Current20µA
Propagation Delay4.7ns
No. of Pins14Pins
IC Case / PackageUQFN-EP
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
QualificationAEC-Q200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
4.7ns
IC Case / Package
UQFN-EP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Output Current
20µA
No. of Pins
14Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
