Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL3V4T244MU2TAG-QCopy
Manufacturer Standard Lead Time41 weeks
Order Code4751712
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.110 (CNY8.0343) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.590 (CNY4.0567) |
| 2500+ | CNY3.520 (CNY3.9776) |
| 5000+ | CNY3.450 (CNY3.8985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.11 (CNY8.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3V4T244MU2TAG-QCopy
Manufacturer Standard Lead Time41 weeks
Order Code4751712
Technical Datasheet
No. of Inputs4Inputs
Output Current24mA
Propagation Delay2.9ns
No. of Pins12Pins
IC Case / PackageUQFN
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeUnidirectional Level Translator
QualificationAEC-Q200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
2.9ns
IC Case / Package
UQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Output Current
24mA
No. of Pins
12Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Unidirectional Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
