Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL3V2T240MUTAGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4751710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.280 (CNY3.7064) |
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 5000+ | CNY1.510 (CNY1.7063) |
| 10000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.40 (CNY18.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3V2T240MUTAGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4751710
Technical Datasheet
No. of Inputs2Inputs
Output Current24mA
Propagation Delay2.9ns
No. of Pins8Pins
IC Case / PackageUDFN
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeUnidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
2.9ns
IC Case / Package
UDFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Current
24mA
No. of Pins
8Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Unidirectional Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
