Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL27WZU04ADBVT1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4381443RL
Cut Tape4381443
Your Part Number
2,740 In Stock
Need more?
2,740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.839 | CNY4.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.839 (CNY0.9481) |
| 10+ | CNY0.504 (CNY0.5695) |
| 100+ | CNY0.389 (CNY0.4396) |
| 500+ | CNY0.367 (CNY0.4147) |
| 1000+ | CNY0.314 (CNY0.3548) |
| 5000+ | CNY0.306 (CNY0.3458) |
| 10000+ | CNY0.300 (CNY0.339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZU04ADBVT1GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4381443RL
Cut Tape4381443
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSC-74
Logic Case StyleSC-74
Product Range-
Logic IC FamilyNL27WZU
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
NL27WZU04ADBVT1G is a high performance dual unbuffered inverter.
- Positive DC supply voltage range from 1.65 to 5.5V
- Propagation delay is 5.5ns typ (25°C, 1.65 to 1.95V, RL=1Mohm, CL=15pF)
- Input overvoltage tolerant up to 5.5V, IOFF supports partial power down protection
- Source/sink 12mA at 3.0V, chip complexity <lt/> 100 FETs
- DC output voltage range from -0.5 to VCC + 0.5V
- Input rise and fall time range from 0 to 20ns/V (VCC=1.65V to 1.95V)
- Quiescent supply current is 1µA typ (25°C, VIN=VCC or GND, 5.5V)
- Input capacitance is 2.5pF typ (VCC=5.5V), output capacitance is 4pF typ (VCC=5.5V)
- Power dissipation capacitance is 4.0pF typ (10MHz, VCC=3.3V, VIN=0V or VCC)
- SC−74 package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SC-74
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
No. of Elements
Dual
No. of Pins
6Pins
Logic Case Style
SC-74
Logic IC Family
NL27WZU
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
