Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL17SZS11DFT2G-QCopy
Order Code
Re-Reel4381435RL
Cut Tape4381435
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.839 | CNY4.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.839 (CNY0.9481) |
| 10+ | CNY0.367 (CNY0.4147) |
| 100+ | CNY0.283 (CNY0.3198) |
| 500+ | CNY0.268 (CNY0.3028) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 5000+ | CNY0.234 (CNY0.2644) |
| 10000+ | CNY0.229 (CNY0.2588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZS11DFT2G-QCopy
Order Code
Re-Reel4381435RL
Cut Tape4381435
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins5Pins
IC Case / PackageSC-88
Logic Case StyleSC-88
Product Range-
Logic IC FamilyNL17SZS
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
NL17SZS11DFT2G-Q is a 3-input AND gate with schmitt-trigger input.
- AEC-Q100 qualified, positive DC supply voltage range from 1.65 to 5.5V
- Propagation delay is 6ns max (25°C, 1.65 to 1.95V, RL=1Mohm, CL=15pF)
- Input/outputs overvoltage tolerant up to 5.5V, IOFF supports partial power down protection
- Source/sink 24mA at 3.0V
- DC output voltage range from -0.5 to VCC + 0.5V (active−mode (high or low state))
- Input rise and fall time range from 0 to (no limit)ns/V
- Quiescent supply current is 1µA max (25°C, VIN=VCC or GND, TA=25°C)
- Input capacitance and output capacitance is 2.5pF typ (VCC=5.5V, VIN=0V or VCC)
- Power dissipation capacitance is 9pF typ (10MHz, VCC=3.3V, VIN=0V or VCC)
- SC−88A package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
IC Case / Package
SC-88
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-88
Logic IC Family
NL17SZS
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
