Print Page
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.336 (CNY0.3797) |
| 100+ | CNY0.253 (CNY0.2859) |
| 500+ | CNY0.238 (CNY0.2689) |
| 1000+ | CNY0.207 (CNY0.2339) |
| 5000+ | CNY0.203 (CNY0.2294) |
| 10000+ | CNY0.199 (CNY0.2249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ86DFT2GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2724122RL
Cut Tape2724122
Product Range17SZ86
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Logic Case StyleSOT-353
Product Range17SZ86
Logic IC Family17SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
SOT-353
Product Range
17SZ86
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-353
Logic IC Family
17SZ
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NL17SZ86DFT2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

