Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL17SZ17DFT2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code2101843
Your Part Number
3,409 In Stock
Need more?
3,409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.823 (CNY0.930) |
| 10+ | CNY0.397 (CNY0.4486) |
| 100+ | CNY0.300 (CNY0.339) |
| 500+ | CNY0.285 (CNY0.322) |
| 1000+ | CNY0.248 (CNY0.2802) |
| 5000+ | CNY0.244 (CNY0.2757) |
| 10000+ | CNY0.239 (CNY0.2701) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.12 (CNY4.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ17DFT2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code2101843
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number-
IC Case / PackageSOT-353
Logic Case StyleSOT-353
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NL17SZ17DFT2G is a single non-inverting schmitt trigger buffer in tiny footprint packages.
- Designed for 1.65V to 5.5V VCC operation, 3.7ns tPD at VCC = 5V (typ)
- Input/output overvoltage tolerant up to 5.5V
- IOFF supports partial power down protection
- DC output source/sink current is ±50mA
- Chip Complexity <lt/> 100 FETs
- DC supply voltage range from -0.5 to +6.5V
- Propagation delay, A to Y is 9.1ns typ (1.65 to 1.95V, TA = 25C)
- Input capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
- Output capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
- SC-88A package, operating temperature range from -55 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
Logic Case Style
SOT-353
Supply Voltage Min
1.65V
Logic IC Family
17SZ
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NL17SZ17DFT2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
