Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL17SZ08XV5T2GHCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4381433RL
Cut Tape4381433
Your Part Number
3,545 In Stock
Need more?
3,545 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.300 | CNY6.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.756 (CNY0.8543) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.557 (CNY0.6294) |
| 1000+ | CNY0.497 (CNY0.5616) |
| 5000+ | CNY0.488 (CNY0.5514) |
| 10000+ | CNY0.478 (CNY0.5401) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ08XV5T2GHCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4381433RL
Cut Tape4381433
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-553
IC Case / PackageSOT-553
Product Range-
Logic IC FamilyNL17SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
NL17SZ08XV5T2GH is a single 2-input AND gate.
- Positive DC supply voltage range from 1.65 to 5.5V
- Propagation delay is 6.3ns typ (25°C, 1.65 to 1.95V, RL=1Mohm, CL=15pF)
- Inputs/outputs overvoltage tolerant up to 5.5V, IOFF supports partial power down protection
- Source/sink 24mA at 3.0V, chip complexity <lt/> 100 FETs
- DC output voltage is 5.5V max (Tri state mode, power down mode (VCC=0V))
- Input rise and fall time range from 0 to 20ns/V (VCC=1.65V to 1.95V)
- Quiescent supply current is 1µA max (25°C, VIN=VCC or GND, 5.5V)
- Input capacitance and output capacitance is 2.5pF typ (VCC=5.5V, VIN=0V or VCC)
- Power dissipation capacitance is 9pF typ (10MHz, VCC=3.3V, VIN=0V or VCC)
- SOT−553 package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-553
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-553
Logic IC Family
NL17SZ
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
