Print Page
Image is for illustrative purposes only. Please refer to product description.

86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.820 (CNY67.5966) |
| 10+ | CNY38.020 (CNY42.9626) |
| 100+ | CNY37.260 (CNY42.1038) |
| 500+ | CNY36.500 (CNY41.245) |
| 1000+ | CNY35.740 (CNY40.3862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.82 (CNY67.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJL3281DG
Order Code2535653
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max260V
Continuous Collector Current15A
Power Dissipation200W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins5Pins
Transition Frequency30MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-264
No. of Pins
5Pins
DC Current Gain hFE Min
45hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
260V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
