
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.690 (CNY236.9497) |
| 5+ | CNY180.900 (CNY204.417) |
| 10+ | CNY152.100 (CNY171.873) |
| 50+ | CNY149.060 (CNY168.4378) |
| 100+ | CNY146.020 (CNY165.0026) |
| 250+ | CNY142.980 (CNY161.5674) |
Product Information
Product Overview
NFAM5065L4BBA is a fully-integrated inverter power module consisting of an independent high side gate driver, LVIC, six IGBT’s and a temperature sensor (VTS), suitable for driving permanent magnet synchronous (PMSM) motors, brushless DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has under voltage lockout protection (UVP). Internal boost diodes are provided for high side gate boost drive. Suitable for industrial drives, industrial pumps, industrial fans and industrial automation applications.
- Three-phase 650V, 50A IGBT module with independent drivers
- Active logic interface
- Built-in Under Voltage Protection (UVP)
- Integrated bootstrap diodes and resistors
- Separate low-side IGBT emitter connections for individual current sensing of each phase
- Temperature sensor (VTS)
- UL1557 certified (file no.339285)
Technical Specifications
IGBT
50A
DIP
-
650V
2.5kVrms
SPM31
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
