Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDS0610Copy
Order Code
Full Reel2438361
Re-Reel9846360RL
Cut Tape9846360
Your Part Number
39,127 In Stock
Need more?
8,111 Delivery in 3-4 Business Days(SG stock)
31,016 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.490 | CNY12.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.490 (CNY2.8137) |
| 50+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1500+ | CNY1.060 (CNY1.1978) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.816 (CNY0.9221) |
| 9000+ | CNY0.717 (CNY0.8102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS0610Copy
Order Code
Full Reel2438361
Re-Reel9846360RL
Cut Tape9846360
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id120mA
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDS0610 is a P-channel enhancement-mode FET produced using high cell density DMOS technology. This very high density process has been designed to minimize ON-state resistance, provide rugged and reliable performance and fast switching. They can be used, with a minimum of effort, in most applications requiring up to 120mA DC and can deliver current up to 1A. This product is particularly suited to low voltage applications requiring a low current high side switch.
- Voltage controlled p-channel small signal switch
- High density cell design for low RDS (ON)
- High saturation current
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NDS0610
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
