
800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.390 (CNY34.3407) |
| 10+ | CNY15.540 (CNY17.5602) |
| 100+ | CNY14.020 (CNY15.8426) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.590 (CNY13.0967) |
Product Information
Product Overview
The NDP6060 is a N-channel enhancement-mode Power FET produced using high cell density DMOS technology. This very high density process has been especially tailored to minimize ON-state resistance, provide superior switching performance and withstand high energy pulses in the avalanche and commutation modes. It is particularly suited for low voltage applications such as DC-to-DC converters, PWM motor controls and other battery powered circuits where fast-switching, low in-line power loss and resistance to transients are needed. The rugged internal source-drain diode can eliminates the need for an external Zener diode transient suppressor.
- Critical DC electrical parameters specified at elevated temperature
- High density cell design for extremely low RDS (ON)
Technical Specifications
N Channel
48A
TO-220AB
10V
100W
175°C
-
No SVHC (25-Jun-2025)
60V
0.025ohm
Through Hole
2.9V
3Pins
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
