Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDC7002NCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2438359
Re-Reel9844821RL
Cut Tape9844821
Your Part Number
39,481 In Stock
Need more?
39,481 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.720 | CNY18.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1500+ | CNY1.800 (CNY2.034) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.760 (CNY1.9888) |
| 9000+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDC7002NCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2438359
Re-Reel9844821RL
Cut Tape9844821
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel510mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel700mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDC7002N is a dual N-channel enhancement-mode FET produced using high cell density and DMOS technology. This very high density process has been designed to minimize ON-state resistance, provide rugged and reliable performance and fast switching. This device is particularly suited for low voltage applications requiring a low current high side switch.
- High saturation current
- High density cell design for low RDS (ON)
- Design using copper lead-frame for superior thermal and electrical capabilities
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id N Channel
510mA
Drain Source On State Resistance N Channel
2ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NDC7002N
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
