Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV887103D1R2GCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2728366RL
Cut Tape2728366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.730 | CNY16.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.730 (CNY18.9049) |
| 10+ | CNY11.300 (CNY12.769) |
| 50+ | CNY10.670 (CNY12.0571) |
| 100+ | CNY10.030 (CNY11.3339) |
| 250+ | CNY9.520 (CNY10.7576) |
| 500+ | CNY9.190 (CNY10.3847) |
| 1000+ | CNY8.670 (CNY9.7971) |
| 2500+ | CNY8.150 (CNY9.2095) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV887103D1R2GCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2728366RL
Cut Tape2728366
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.2V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)93%
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency340kHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
40V
Duty Cycle (%)
93%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
SOIC
Supply Voltage Min
3.2V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
340kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
