
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.810 | CNY21.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.810 (CNY24.6453) |
| 10+ | CNY15.600 (CNY17.628) |
| 50+ | CNY14.640 (CNY16.5432) |
| 100+ | CNY13.770 (CNY15.5601) |
| 250+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.040 (CNY13.6052) |
| 1000+ | CNY11.550 (CNY13.0515) |
| 2500+ | CNY11.010 (CNY12.4413) |
Product Information
Product Overview
The NCV8774DT33RKG is an ultra-low fixed LDO Voltage Regulator with TO-252 LDO regulator case. Ultra low quiescent current as low as 18A typical makes it suitable for applications permanently connected to battery requiring ultra low quiescent current with or without load. This feature is especially critical when modules remain in active mode when ignition is OFF. The regulator contains protection functions as current limit, thermal shutdown and reverse output current protection.
- Very wide range of COUT and ESR values for stability
- Current limitation
- Thermal shutdown
Applications
Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
350mA
440mV
TO-252 (DPAK)
-40°C
3.3V 350mA LDO Voltage Regulators
4.5V
1Outputs
3.3V
-
350mA
440mV
Surface Mount
3Pins
150°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
