
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.330 | CNY4.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.330 (CNY4.8929) |
| 10+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 2500+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.930 (CNY2.1809) |
Product Information
Product Overview
The NCV8720BMTW180TBG from On Semiconductor is a 350mA very low dropout bias rail CMOS voltage regulator in 6 pin WDFN package. The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated applications the NCV8720 features low IQ consumption. It is used in automotive, consumer and industrial equipment point of load regulation, battery powered equipment, FPGA, DSP and logic power supplies, Switching power supply post regulation, cameras, DVRs, STB and camcorders.
- Operating input voltage range from 1.91V to 5.5V, bias voltage range from 2.4V to 5.5V
- Fixed output voltage is 1.8V
- Automotive AEC-Q100 qualified
- Very low quiescent current of 80µA (typ)
- 0.5µA (typ) very low bias input current in disable mode
- Low dropout of 110mV typical at 350mA, ±2% accuracy over temperature
- Built-in soft start with monotonic VOUT rise
- Low noise, high PSRR
- Stable with a 2.2µF ceramic output capacitor, wettable flank
- Operating Temperature range from -40°C to 125°C
Applications
Power Management, Automotive
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
110mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
1.91V
1Outputs
1.8V
-
350mA
110mV
WDFN
-40°C
1.8V 350mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
