
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.190 | CNY8.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.190 (CNY9.2547) |
| 10+ | CNY7.830 (CNY8.8479) |
| 50+ | CNY7.770 (CNY8.7801) |
| 100+ | CNY7.690 (CNY8.6897) |
| 250+ | CNY7.190 (CNY8.1247) |
| 500+ | CNY6.910 (CNY7.8083) |
| 1000+ | CNY6.000 (CNY6.780) |
Product Information
Product Overview
The NCV8675DT50RKG is a 5V fixed output low-dropout (LDO) Linear Regulator with reset and reset delay. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 34µA. NCV8675 is pin for pin compatible with NCV4275 and it could replace this part when very low quiescent current is required. The device is internally protected against input transients, input supply reversal, output overcurrent faults and excess die temperature. No external components are required to enable these features.
- ±2.5% Output accuracy over full temperature range
- -42V Reverse voltage, short circuit/overcurrent, thermal-overload (fault protection)
- AEC-Q100 qualified
- EMC compliant
Applications
Automotive, Power Management
Technical Specifications
Fixed
45V
5V
-
Positive Output
350mA
310mV
TO-252 (DPAK)
-40°C
5V 350mA LDO Voltage Regulators
Lead (25-Jun-2025)
4.5V
1Outputs
5V
-
350mA
310mV
Surface Mount
5Pins
150°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
