Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8406BDTRKGCopy
Order Code
Re-Reel2851439RL
Cut Tape2851439
Your Part Number
1,517 In Stock
Need more?
1,517 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY6.670 (CNY7.5371) |
| 500+ | CNY6.420 (CNY7.2546) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 5000+ | CNY6.000 (CNY6.780) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8406BDTRKGCopy
Order Code
Re-Reel2851439RL
Cut Tape2851439
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Current Limit8.5A
On State Resistance0.21ohm
IC Case / PackageTO-252 (DPAK)
Thermal ProtectionYes
No. of Pins3Pins
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
8.5A
IC Case / Package
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
On State Resistance
0.21ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
