Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8187AMTWADJTAGCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3677702RL
Cut Tape3677702
Product RangeAdj 1.2A LDO Voltage Regulators
Your Part Number
2,442 In Stock
Need more?
2,442 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.250 (CNY3.6725) |
| 5000+ | CNY3.190 (CNY3.6047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8187AMTWADJTAGCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3677702RL
Cut Tape3677702
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.2V
PolarityPositive Output
Output Current Max1.2A
Max Output Current1.2A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageWDFNW-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 1.2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low noise with power good output, low dropout voltage regulator. It is suitable for use in wireless chargers and portable equipment, smart camera and robotic vision systems, telecommunication and networking systems, infotainment and cluster, modular platforms for dashboard display, Internet Connection Sharing (ICS) gateway server applications, general purpose automotive applications. End products such as RF transceivers, camera module, Internet Connection Sharing (ICS) gateway server applications and MQB modular architectures.
- Soft-start to reduce inrush current and overshoots
- Thermal shutdown and current limit protection
- Power good signal extends application range and stable with a 10F ceramic capacitor
- With active output discharge
- Very well suited for noise sensitive applications
- High input ripple rejection that is excellent for power sensitive devices
- Suitable for low voltage applications
- Perfect for rail monitoring and/or sequencing
- Improved thermal resistance with wettable flank (pin edge plating)
- Enables higher power capability with extended temperatures
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.2V
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
-
IC Case / Package
WDFNW-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
1.2A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
