
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.190 | CNY4.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.190 (CNY4.7347) |
| 10+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2500+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.900 (CNY2.147) |
Product Information
Product Overview
NCV8164AMTWADJTAG is a 300mA LDO, next generation of high PSRR, ultra-low noise, and low dropout regulator with power good open collector output. Designed to meet the requirements of RF and sensitive analogue circuits, the NCV8164 device provides ultra-low noise, high PSRR, and low quiescent current. The device also offers excellent load/line transients. It is designed to work with a 1µF input and a 1µF output ceramic capacitor. It is used in applications such as communication systems, in-vehicle networking, telematics, infotainment and clusters, general purpose automotive.
- Operating input voltage range from 1.6V to 5.5V, AEC-Q100 qualified and PPAP capable
- Quiescent current is 30µA typical at (IOUT = 0mA, -40°C ≤ TJ ≤ 150°C)
- Dropout voltage is 170mV typical at (IOUT = 300mA, VOUT(NOM) = 1.5V)
- Power supply rejection ratio is 83dB typical at (VOUT(NOM) = 3.3V, IOUT = 10mA, f = 100Hz)
- Output voltage noise is 9VRMS typical at (f = 10Hz to 100KHz, IOUT = 10mA)
- Line regulation is 0.5mV/V typical at (VOUT(NOM) + 0.5V ≤ VIN ≤ 5.5V)
- Load regulation is 2mV typical at (IOUT = 1mA to 300mA)
- Shutdown current is 1.5AµA maximum at (VEN ≤ 0.25V, -40°C ≤ TJ ≤ 150°C)
- Turn-on time is 120µs typical at (-40°C ≤ TJ ≤ 150°C; VIN = VOUT(NOM) + 0.5V; IOUT = 1mA)
- Storage temperature range from -55°C to 150°C, WDFNW6 package
Technical Specifications
Adjustable
5.5V
-
-
300mA
-
WDFNW-EP
-
Adj 300mA LDO Voltage Regulators
1.6V
1Outputs
-
Positive Output
300mA
Surface Mount
6Pins
150°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
