Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8160AMX300TBGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2760573RL
Cut Tape2760573
Product Range3V 250mA LDO Voltage Regulators
Your Part Number
3,740 In Stock
Need more?
3,740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.330 | CNY11.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8160AMX300TBGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2760573RL
Cut Tape2760573
Product Range3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCV8160AMX300TBG from On Semiconductor is a 250mA, ultra low noise and high PSRR LDO Regulator in 4 pin XDFN package for RF and analogue circuits. The IC is designed to meet the requirements of RF and analogue circuits, it provides low noise, high PSRR, low quiescent current and very good load/line transients. The device is designed to work with a 1F input and a 1F output ceramic capacitor and it is available with 0.65mm pitch 1mm x 1mm XDFN package.
- Operating input voltage range from 1.9V to 5.5V
- Fixed output voltage is 3V
- Automotive AEC-Q100 qualified
- Ultra low quiescent current of 18µA (typ)
- Standby current consumption of 0.1µA (typ)
- Low dropout of 100mV typical at 250mA
- 98dB at 20mA, f = 1KHz ultra high power supply ripple rejection
- 10µVRMS ultra low noise
- Active discharge function
- Operating Temperature range from -40°C to 125°C
Applications
Power Management, Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
3V 250mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
250mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
