
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.860 | CNY9.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.860 (CNY2.1018) |
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.866 (CNY0.9786) |
| 500+ | CNY0.817 (CNY0.9232) |
| 1000+ | CNY0.705 (CNY0.7966) |
| 5000+ | CNY0.681 (CNY0.7695) |
| 10000+ | CNY0.668 (CNY0.7548) |
Product Information
Product Overview
The NCV8114ASN180T1G from On Semiconductor is a 300mA CMOS low dropout regulator in 5 pin TSOP package. This LDO provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications the NCV8114 employs the dynamic quiescent current adjustment for very low IQ consumption at no load. Typical application include parking camera modules, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, automotive infotainment systems and other battery powered applications.
- Operating input voltage range from 1.7V to 5.5V
- Fixed output voltage is 1.8V
- Automotive AEC-Q100 qualified
- Very low quiescent current of 50µA (typ)
- Standby current consumption of 0.1µA (typ)
- ±1% accuracy at room temperature
- 75dB at 1KHz high power supply ripple rejection
- Thermal shutdown and current limit protections
- Stable with a 1µF ceramic output capacitor
- Operating Temperature range from -40°C to 125°C
Applications
Power Management, Automotive
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
300mA
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
1.7V
1Outputs
1.8V
-
300mA
-
TSOP
-40°C
1.8V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
